E-Switch TL3304AF350QJ technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Tape and Reel |
| Series | TL3304 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3304AF350QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
