
E-Switch TL3304NF160QG technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3304 |
| Size | 6.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3304NF160QG to view detailed technical specifications.
No datasheet is available for this part.