SPST momentary keypad switch designed for surface mount applications. Features straight solder termination and a maximum operating current of 0.05A at 12VDC. Actuation force is 3.04N, with an operating temperature range from -20°C to 70°C.
E-Switch TL3305BF260QG technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch TL3305BF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.