
Surface mount tactile switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 50mA at 12V DC, this non-illuminated switch offers a 260gf operating force and 0.25mm travel. Constructed with silver contacts and a nylon actuator, it boasts a mechanical and electrical life of 30,000 cycles. Operating within a -20°C to 70°C temperature range, it is RoHS compliant and supplied in tape and reel packaging.
E-Switch TL3330AF260QG technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Height | 3.75mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3330 |
| Size | 3.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3330AF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.