
SPST momentary keypad switch designed for surface mount applications. Features a 12VDC rating and a 15mA current capacity, with a 260gf operating force and a 0.3mm actuator length. Constructed with polyphenylene actuator and bronze/silver contacts with silver plating. Offers a 100,000-cycle electrical and mechanical life, and is RoHS compliant. Packaged in cut tape for automated assembly.
E-Switch TL3342F260QG technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 15mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TL3342 |
| Size | 5.2mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3342F260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
