
SMD tactile switch featuring a round, white nylon actuator with a 1.8mm length. This non-illuminated component offers SPST and DPST throw configurations with silver contacts and plating. Rated for 30VDC and 20mA, it boasts a 10,000 cycle electrical and mechanical life. The switch operates with a 2.45N (100gf) force and 0.55mm travel, designed for surface mounting with gull wing terminations.
E-Switch TL3350BF100Q technical specifications.
| Actuator Length | 1.8mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3350 |
| Size | 6.2mm |
| Switch Function | Off-Mom-Mom |
| Switch Travel | 0.55mm |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3350BF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
