SMD Tactile Switch, Single Pole Single Throw (SPST), Normally Open (N.O.) configuration. Features a round button with gull wing termination for surface mount soldering. Operates with a force of 1.81N, rated for 0.05A at 12VDC. Offers an operating temperature range from -25°C to 70°C.
E-Switch TL3360DF185Q technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch TL3360DF185Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.