E-Switch TL4201EEYA technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL4201 |
| Size | 8.5mm |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL4201EEYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
