E-Switch TL52AF260Q technical specifications.
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL52 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL52AF260Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.