E-Switch TL53GF160Q technical specifications.
| Actuator Material | Acetal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | TL53 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL53GF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.