E-Switch TL58XF100Q technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TL58 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL58XF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.