E-Switch TL58XF160Q technical specifications.
| Actuator Length | 2.2mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | TL58 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL58XF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
