SPST tactile switch featuring a round, non-illuminated actuator with a 5.9mm PBT construction. This through-hole mounted component offers a 0.05A current rating at 12VDC and a 0.98N operating force. Silver contacts ensure reliable performance with an electrical and mechanical life of 100,000 cycles. Designed for straight orientation, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL59BF100Q technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL59 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59BF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.