
The TL59EF160Q is a through hole tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch has a standard actuator type and is made of PBT polybutylene with a silver contact material and plating. It is lead free and RoHS compliant, packaged in tape and reel quantities of 1000.
E-Switch TL59EF160Q technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL59 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59EF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.