SPST tactile switch with a 160gf operating force and 0.25mm travel. Features a 3.4mm PBT actuator, silver-plated bronze contacts, and a 50mA current rating at 12V DC. Designed for through-hole mounting with radial leads, this non-illuminated switch offers 100,000 electrical and mechanical life cycles. It operates within a temperature range of -20°C to 70°C and is RoHS compliant.
E-Switch TL59FF160Q technical specifications.
| Actuator Length | 3.4mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL59 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59FF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
