SPST, Off-Mom keypad switch featuring a 160gf operating force and 0.25mm switch travel. This non-illuminated or illuminated component offers a 50mA contact current rating with silver contacts and plating, and a 12V DC voltage rating. Designed for through-hole mounting with radial packaging, it boasts an electrical and mechanical life of 100,000 cycles. The PBT actuator measures 0.8mm in length, and the component operates within a -20°C to 70°C temperature range.
E-Switch TL59NF160Q technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL59 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59NF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.