
SPST, Off-Mom keypad switch featuring a brown PBT actuator with a 3.9mm length. This non-illuminated, through-hole mount component utilizes silver-plated bronze contacts and PC pin terminations. Rated for 50mA at 12V DC, it offers a 0.25mm switch travel and requires a 160gf operating force. Designed for radial packaging, it boasts both electrical and mechanical life cycles of 100,000. Operating temperature range is -20°C to 70°C, and the product is RoHS compliant.
E-Switch TL59SPF160Q technical specifications.
| Actuator Color | Brown |
| Actuator Length | 3.9mm |
| Actuator Material | PBT, Polybutylene |
| Package/Case | Radial |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL59 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL59SPF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
