E-Switch TL6100AF160RP technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 1.6N |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100AF160RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.