
Sealed tactile switch with SPST-NO configuration, featuring a 5.08mm size and through-hole mounting. Offers a 50mA current rating and 50V AC / 12V DC voltage rating, with a 0.5mm switch travel and 130gf operating force. Constructed with a nylon/polyamide actuator and silver contacts, it boasts an electrical and mechanical life of 80,000 cycles. Operates within a temperature range of -40°C to 85°C and is lead-free.
E-Switch TL6100DF130QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 80000Cycles |
| Mount | Sealed, Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Series | TL6100 |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100DF130QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.