
SPST tactile switch with a vertical, through-hole mount and PC pin termination. Features a non-illuminated, round nylon actuator and silver contacts. Rated for 50mA and 12VDC, with an operating force of 160gf and a mechanical life of 80,000 cycles. Operates within a temperature range of -40°C to 85°C.
E-Switch TL6105CF160QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | TL6105 |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6105CF160QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
