E-Switch TL6105DF160QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | TL6105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6105DF160QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.