E-Switch TL6105DF300RP technical specifications.
| Contact Plating | Gold |
| Current Rating | 50mA |
| Operating Force | 2.9N |
| Package Quantity | 60 |
| Series | TL6105 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6105DF300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.