E-Switch TL6110AF300QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 500000Cycles |
| Mount | Sealed, Through Hole, Brackets |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Series | TL6110 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6110AF300QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.