The TL6110BF160QP is a tactile switch with a standard actuator and nylon, polyamide material. It has a current rating of 50mA and a maximum operating temperature of 85°C. The switch is designed for sealed, through hole mounting and has a mechanical life of 1,000,000 cycles. It is available in a tape and reel packaging with 60 units per package.
E-Switch TL6110BF160QP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 160gf |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Series | TL6110 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6110BF160QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.