E-Switch TL6110BF300RP technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 2.9N |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Series | TL6110 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6110BF300RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.