
SPST momentary tactile keypad switch featuring a 7.2mm size and surface mount straight termination. Offers a 50mA current rating, 50VDC max voltage, and a 2.94N (300gf) operating force. Constructed with a nylon polyamide actuator and silver contacts with silver/bronze plating. Rated for 50,000 electrical cycles and 500,000 mechanical cycles, with a switch travel of 0.5mm. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
E-Switch TL6120AF300QG technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver, Bronze |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TL6120 |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120AF300QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
