E-Switch TL6120AF300QGSSDOME technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 2.9N |
| Packaging | Bulk |
| Series | TL6100 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120AF300QGSSDOME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.