E-Switch TL6120BF500QG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Force | 5N |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | TL6120 |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120BF500QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.