
SPST, momentary-tactile keypad switch featuring a 12V DC rating and 50mA current capacity. Designed for surface mount applications with straight gull wing terminations, this sealed switch offers a 1.57N (160gf) operating force and 0.5mm travel. Constructed with a nylon actuator and silver contacts, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is non-illuminated.
E-Switch TL6120DF160QG technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TL6120 |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120DF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.