
SPST momentary tactile keypad switch featuring a 0.5mm travel and 300gf operating force. This non-illuminated, surface mountable component offers a 50VDC voltage rating and a 50mA current rating. Constructed with a nylon actuator and silver-plated bronze contacts, it boasts an electrical life of 50,000 cycles and a mechanical life of 500,000 cycles. Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
E-Switch TL6120DF300QG technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | TL6120 |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120DF300QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.