
SPST momentary-tactile keypad switch featuring a 50VDC rating and 50mA current capacity. This surface mount component offers a 4.9N operating force and 0.5mm travel, with a mechanical life of 500,000 cycles. Constructed with silver contacts and a nylon actuator, it operates within a -40°C to 85°C temperature range and is packaged on tape and reel.
E-Switch TL6120DF500QG technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | TL6120 |
| Size | 7.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6120DF500QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.