E-Switch TL6190AF220RGRYCAPKIT technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL6190 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL6190AF220RGRYCAPKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.