E-Switch TL6190BUTTON technical specifications.
| Color | Grey |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | TL6190 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6190BUTTON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
