E-Switch TL6200AWF300QP technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TL6200 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6200AWF300QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.