E-Switch TL6200BBF300QG technical specifications.
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Cut Tape |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TL6200 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6200BBF300QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.