The TL6200CWF300QG is a SPST N.O. tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 24VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 10 million cycles and an operating force of 2.94N. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C.
E-Switch TL6200CWF300QG technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000000Cycles |
| Operating Force | 2.94N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch TL6200CWF300QG to view detailed technical specifications.
No datasheet is available for this part.