The TL6215VF450YBT is a single-pole single-throw normally open tactile switch with a maximum current rating of 0.05 amps at 12 volts DC. It has a mechanical life of 500,000 cycles and an operating force of 4.41 grams. The switch is designed for through-hole mounting and has a straight body orientation. It can operate within a temperature range of -20 to 70 degrees Celsius.
E-Switch TL6215VF450YBT technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 500000Cycles |
| Operating Force | 4.41N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch TL6215VF450YBT to view detailed technical specifications.
No datasheet is available for this part.