E-Switch TL6304BF200QJ technical specifications.
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TL6304 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6304BF200QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.