
SPST tactile switch featuring a 6.2mm round rubber actuator and gull wing SMT termination. This non-illuminated or illuminated switch offers a 160gf operating force and 0.35mm travel. Rated for 50mA at 12V DC, it boasts a mechanical and electrical life of 500,000 cycles. Constructed with silver contacts and plating, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL6700AF160QG technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL6700 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6700AF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
