SPST-NO tactile switch, surface mount with gull wing termination. Features a 160gf operating force, 0.35mm travel, and a 50mA current rating at 12V DC. Offers 500,000 cycles of electrical and mechanical life. Constructed with a rubber actuator and silver contacts with silver plating. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
E-Switch TL6700AF160QJ technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TL6700 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6700AF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.