
SPST-NO tactile switch with a 12V DC voltage rating and 50mA current rating. Features a standard rubber actuator, silver contacts with silver plating, and a 260gf operating force. Offers 100,000 cycles of electrical and mechanical life, with a switch travel of 0.35mm. Surface mountable with gull wing termination, this non-illuminated, straight-oriented switch is RoHS compliant and packaged on tape and reel. Operates within a temperature range of -20°C to 70°C.
E-Switch TL6700AF260QG technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL6700 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6700AF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.