E-Switch TL6700NF160QJ technical specifications.
| Actuator Material | Rubber |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL6700 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL6700NF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
