E-Switch TL9000F120Q technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TL9000 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL9000F120Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.