Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E SWITCH

TLE1105SPF160R1DRED

Datasheet
E-Switch

TLE1105SPF160R1DRED

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag

  1. Electromechanical
  2. Switches
  1. Electromechanical
  2. Switches
  3. Tactile Switches
  4. SMD & Through-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

E-Switch TLE1105SPF160R1DRED technical specifications.

General

Actuator Material
Nylon, Polyamide
Illumination Type
Non-Illuminated
Max Operating Temperature
70°C
Mechanical Life
100000Cycles
Min Operating Temperature
-20°C
Mount
Through Hole
Operating Force
160gf
Packaging
Bulk
Series
TL1105
Switch Function
Off-Mom
Switch Travel
0.25mm
Termination
PC Pin
Throw Configuration
SPST

Compliance

RoHS
Compliant

Datasheet

E-Switch TLE1105SPF160R1DRED Datasheet

Download the complete datasheet for E-Switch TLE1105SPF160R1DRED to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com