E-Switch TS0101F020V1 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 20gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TS0101F020V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
