E-Switch TS0101F030V4 technical specifications.
| Current Rating | 300mA |
| Operating Force | 0.3N |
| Packaging | Bulk |
| Series | TS |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TS0101F030V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.