
This 70gf surface mount SPST off-mom switch has a maximum operating temperature range of -25°C to 85°C and a maximum DC rated voltage of 48V. It can handle a maximum current of 100mA. The switch is RoHS compliant and available in a package quantity of 1200 units per reel. The switch is designed for surface mount applications and has a mechanical life of 3000000 cycles.
E-Switch TS20100F070S technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 3000000Cycles |
| Mount | Surface Mount |
| Operating Force | 70gf |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TS2 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TS20100F070S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
