E-Switch TSM9W-5.2-260-TR technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Series | TSM9W |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TSM9W-5.2-260-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.