This is a SPDT latching switch with a flush square button actuator. It has a maximum current rating of 0.5 amps at 25 volts DC and a maximum DC voltage rating of 25 volts. The switch is designed for panel mount applications and has a rectangular panel cutout dimension of 17.6 x 15.8 mm. It operates over a temperature range of -20 to 70 degrees Celsius and has an electrical life of 200,000 cycles.
E-Switch ULP-12-EE-M1-Q-PM-CL1-G-G technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Green/Green |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch ULP-12-EE-M1-Q-PM-CL1-G-G to view detailed technical specifications.
No datasheet is available for this part.