This SPDT pushbutton switch features a square button actuator and a maximum AC voltage rating of 28V. It has a power rating of 0.4W at 28VAC and 28VDC. The switch is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
E-Switch ULP-12-OA-P1-R-LS-CL1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch ULP-12-OA-P1-R-LS-CL1 to view detailed technical specifications.
No datasheet is available for this part.